Nexperia N-Channel MOSFET, 100 A, 30 V Enhancement, 4-Pin LFPAK PSMN1R5-30YLC,115

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.71

(exc. VAT)

€10.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 02 November 2026
  • Plus 945 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.742€8.71
10 - 20€1.668€8.34
25 - 45€1.61€8.05
50 - 95€1.56€7.80
100 +€1.522€7.61

*price indicative

Packaging Options:
RS Stock No.:
816-6969
Mfr. Part No.:
PSMN1R5-30YLC,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

30V

Package Type

LFPAK

Mount Type

Surface

Pin Count

4

Maximum Drain Source Resistance Rds

2mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

-20V, +20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

179W

Typical Gate Charge Qg @ Vgs

65nC

Maximum Operating Temperature

175°C

Height

1.05mm

Standards/Approvals

No

Width

4.1mm

Length

5mm

Automotive Standard

No

N-Channel MOSFET, up to 30V


MOSFET Transistors, NXP Semiconductors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy