Nexperia PSM N-Channel MOSFET, 320 A, 40 V Enhancement, 5-Pin LFPAK PSMNR90-40YSNX

Subtotal (1 reel of 1500 units)*

€1,279.50

(exc. VAT)

€1,573.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.853€1,279.50

*price indicative

RS Stock No.:
219-300
Mfr. Part No.:
PSMNR90-40YSNX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

320A

Maximum Drain Source Voltage Vds

40V

Series

PSM

Package Type

LFPAK

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

0.97mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

268W

Typical Gate Charge Qg @ Vgs

42nC

Maximum Gate Source Voltage Vgs

10V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel ASFET is optimized for battery system applications, offering low RDS(on) and strong SOA capability to minimize I²R conduction losses. It delivers high efficiency, reduced heat generation, and superior inrush current handling during transient and fault conditions. Key applications include battery management systems, eFuse, load-switching, BLDC motor control, high-performance power supplies, and synchronous rectification.

LFPAK copper clip

LFPAK gull wing lead

Avalanche rated and 100% tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy