Nexperia PSM N-Channel MOSFET, 231 A, 80 V Enhancement, 5-Pin LFPAK PSMN2R6-80YSFX
- RS Stock No.:
- 219-363
- Mfr. Part No.:
- PSMN2R6-80YSFX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€2.54
(exc. VAT)
€3.12
(inc. VAT)
In Stock
- Plus 1,493 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €2.54 |
| 10 - 99 | €2.29 |
| 100 - 499 | €2.10 |
| 500 - 999 | €1.96 |
| 1000 + | €1.75 |
*price indicative
- RS Stock No.:
- 219-363
- Mfr. Part No.:
- PSMN2R6-80YSFX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 231A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | PSM | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 2.4mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 127nC | |
| Maximum Power Dissipation Pd | 294W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | Ha-free and RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 231A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series PSM | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 2.4mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 127nC | ||
Maximum Power Dissipation Pd 294W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals Ha-free and RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET is qualified to 175°C. It is Ideal for both industrial and consumer applications. It is suitable for synchronous rectification in AC-DC and DC-DC converters, primary side switching in 48V DC-DC systems, BLDC motor control, USB-PD and mobile fast-charge adapters, as well as flyback and resonant topologies.
Strong avalanche energy rating
Avalanche rated and 100% tested
Ha free and RoHS compliant
Related links
- Nexperia PSM N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN2R6-80YSFX
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN2R6-100SSFJ
- Nexperia PSM N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN4R5-80YSFX
- Nexperia PSM N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN3R3-80YSFX
- Nexperia PSM N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN4R2-80YSEX
- Nexperia PSM N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN1R8-80SSFJ
- Nexperia PSM N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN2R5-80SSEJ
- Nexperia PSM N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN2R8-80SSFJ
