Nexperia PSM N-Channel MOSFET, 320 A, 25 V Enhancement, 5-Pin LFPAK PSMNR56-25YLEX
- RS Stock No.:
- 219-477
- Mfr. Part No.:
- PSMNR56-25YLEX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€3.76
(exc. VAT)
€4.62
(inc. VAT)
In Stock
- Plus 1,480 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €3.76 |
| 10 - 99 | €3.38 |
| 100 - 499 | €3.12 |
| 500 - 999 | €2.89 |
| 1000 + | €2.59 |
*price indicative
- RS Stock No.:
- 219-477
- Mfr. Part No.:
- PSMNR56-25YLEX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 320A | |
| Maximum Drain Source Voltage Vds | 25V | |
| Package Type | LFPAK | |
| Series | PSM | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.63mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 333W | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 320A | ||
Maximum Drain Source Voltage Vds 25V | ||
Package Type LFPAK | ||
Series PSM | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.63mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 333W | ||
Maximum Gate Source Voltage Vgs 10V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel ASFET in an LFPAK56 package is optimized for low RDSon and a strong safe operating area, making it Ideal for hot-swap, inrush, and linear-mode applications. Key applications include hot-swap in 12V to 20V systems, e-Fuse, DC switch, load switch, and battery protection.
Copper clip for low parasitic inductance and resistance
High reliability LFPAK package
Qualified to 175 °C
Related links
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMNR56-25YLEX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R6-25YLEX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMNR98-25YLEX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMNR89-25YLEX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMNR90-40YSNX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN8R5-40MSDX
- Nexperia PSM N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN2R6-80YSFX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN6R7-40MLDX
