Nexperia PSM N-Channel MOSFET, 300 A, 40 V Enhancement, 5-Pin LFPAK PSMNR90-40YLHX
- RS Stock No.:
- 219-354
- Mfr. Part No.:
- PSMNR90-40YLHX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€3.86
(exc. VAT)
€4.75
(inc. VAT)
In Stock
- Plus 1,488 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €3.86 |
| 10 - 99 | €3.48 |
| 100 - 499 | €3.19 |
| 500 - 999 | €2.96 |
| 1000 + | €2.66 |
*price indicative
- RS Stock No.:
- 219-354
- Mfr. Part No.:
- PSMNR90-40YLHX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 300A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | LFPAK | |
| Series | PSM | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.94mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 333W | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 54nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 300A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type LFPAK | ||
Series PSM | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.94mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 333W | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 54nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET is utilizing Advanced TrenchMOS Super junction technology. The package is qualified to 175 °C. It is designed for high-performance power switching applications. Key applications include automation, robotics, DC-to-DC converters, brushless DC motor control, industrial load-switching, eFuse, and inrush management.
Low parasitic inductance and resistance
High reliability clip bonded and solder die attach Power SO8 package
Wave solder able
Superfast switching with soft recovery
Related links
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMNR90-40YLHX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMNR90-40YSNX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN0R9-25YLDX
- Nexperia PSM N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R0-30YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMNR60-25YLHX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN6R7-40MLDX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN8R5-40MSDX
- Nexperia PSM N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN2R6-80YSFX
