Nexperia PSM N-Channel MOSFET, 270 A, 80 V Enhancement, 5-Pin LFPAK PSMN1R8-80SSFJ
- RS Stock No.:
- 219-460
- Mfr. Part No.:
- PSMN1R8-80SSFJ
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€6.38
(exc. VAT)
€7.85
(inc. VAT)
In Stock
- Plus 1,743 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €6.38 |
| 10 - 99 | €5.75 |
| 100 + | €5.29 |
*price indicative
- RS Stock No.:
- 219-460
- Mfr. Part No.:
- PSMN1R8-80SSFJ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 270A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Series | PSM | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1.8mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 341W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Typical Gate Charge Qg @ Vgs | 74nC | |
| Maximum Operating Temperature | 175°C | |
| Length | 8mm | |
| Standards/Approvals | Ha-free and RoHS | |
| Width | 8mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 270A | ||
Maximum Drain Source Voltage Vds 80V | ||
Series PSM | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1.8mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 341W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 10V | ||
Typical Gate Charge Qg @ Vgs 74nC | ||
Maximum Operating Temperature 175°C | ||
Length 8mm | ||
Standards/Approvals Ha-free and RoHS | ||
Width 8mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Nexperia N-Channel MOSFET is qualified for operation up to 175°C and is ideal for industrial and consumer applications. Key applications include synchronous rectification in AC-DC and DC-DC converters, primary side switching, BLDC motor control, full-bridge and half-bridge circuits, and battery protection.
Strong avalanche energy rating
Avalanche rated and 100% tested
Ha free and RoHS compliant
Related links
- Nexperia PSM N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R8-30MLHX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMNR89-25YLEX
- Nexperia PSM N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN2R3-80SSFJ
- Nexperia PSM N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN2R8-80SSFJ
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN8R5-40MSDX
- Nexperia PSM N-Channel MOSFET 80 V Enhancement, 5-Pin LFPAK PSMN2R6-80YSFX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN6R7-40MLDX
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN3R3-100SSFJ
