Nexperia PSM N-Channel MOSFET, 86 A, 60 V Enhancement, 5-Pin LFPAK PSMN7R5-60YLX

Subtotal (1 reel of 1500 units)*

€595.50

(exc. VAT)

€732.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.397€595.50

*price indicative

RS Stock No.:
219-365
Mfr. Part No.:
PSMN7R5-60YLX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

86A

Maximum Drain Source Voltage Vds

60V

Package Type

LFPAK

Series

PSM

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

7.5mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

60.6nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

147W

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, IEC 60134

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET comes in an LFPAK56 package and utilizes TrenchMOS technology and is designed for use in a wide range of power supply and motor control applications. Key uses include synchronous rectification in LLC topology, chargers and adapters with output voltage less than 10V, fast charge and USB-PD applications, battery-powered motor control, and LED lighting/TV backlighting.

Logic level gate operation

Avalanche rated and 100% tested

LFPAK provides maximum power density in a power SO8 package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy