Nexperia PSM N-Channel MOSFET, 57 A, 30 V Enhancement, 5-Pin LFPAK PSMN7R5-30MLDX

Subtotal (1 reel of 1500 units)*

€486.00

(exc. VAT)

€598.50

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1,500 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1500 +€0.324€486.00

*price indicative

RS Stock No.:
219-496
Mfr. Part No.:
PSMN7R5-30MLDX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

57A

Maximum Drain Source Voltage Vds

30V

Package Type

LFPAK

Series

PSM

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

7.6mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

45W

Typical Gate Charge Qg @ Vgs

5.8nC

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET features NextPowerS3 portfolio utilising NXP's unique SchottkyPlus technology delivers high efficiency, low spiking performance usually associated with MOSFETS with an integrated Schottky or Schottky-like diode but without problematic high leakage current. NextPowerS3 is particularly suited to high efficiency applications at high switching frequencies.

Low parasitic inductance and resistance

High reliability clip bonded and solder die attach Power SO8 package

Qualified to 175 °C

Superfast switching with soft recovery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy