Nexperia PSM N-Channel MOSFET, 86 A, 60 V Enhancement, 5-Pin LFPAK PSMN7R5-60YLX
- RS Stock No.:
- 219-366
- Mfr. Part No.:
- PSMN7R5-60YLX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.70
(exc. VAT)
€0.86
(inc. VAT)
In Stock
- Plus 1,321 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €0.70 |
| 10 - 99 | €0.63 |
| 100 - 499 | €0.58 |
| 500 - 999 | €0.54 |
| 1000 + | €0.48 |
*price indicative
- RS Stock No.:
- 219-366
- Mfr. Part No.:
- PSMN7R5-60YLX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 86A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | PSM | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 7.5mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 147W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 60.6nC | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS, IEC 60134 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 86A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series PSM | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 7.5mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 147W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 60.6nC | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS, IEC 60134 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET comes in an LFPAK56 package and utilizes TrenchMOS technology and is designed for use in a wide range of power supply and motor control applications. Key uses include synchronous rectification in LLC topology, chargers and adapters with output voltage less than 10V, fast charge and USB-PD applications, battery-powered motor control, and LED lighting/TV backlighting.
Logic level gate operation
Avalanche rated and 100% tested
LFPAK provides maximum power density in a power SO8 package
Related links
- Nexperia PSM N-Channel MOSFET 60 V Enhancement, 5-Pin LFPAK PSMN7R5-60YLX
- Nexperia PSM N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN7R5-30MLDX
- Nexperia PSM N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN7R5-30YLDX
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN3R3-100SSFJ
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN3R9-100YSFX
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN5R5-100YSFX
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN075-100MSEX
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN040-100MSEX
