Nexperia PSM N-Channel MOSFET, 18 A, 100 V Enhancement, 5-Pin LFPAK PSMN075-100MSEX
- RS Stock No.:
- 219-414
- Mfr. Part No.:
- PSMN075-100MSEX
- Manufacturer:
- Nexperia
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
€0.59
(exc. VAT)
€0.73
(inc. VAT)
In Stock
- Plus 2,673 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €0.59 |
| 10 - 99 | €0.53 |
| 100 - 499 | €0.49 |
| 500 - 999 | €0.46 |
| 1000 + | €0.41 |
*price indicative
- RS Stock No.:
- 219-414
- Mfr. Part No.:
- PSMN075-100MSEX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 18A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | LFPAK | |
| Series | PSM | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 71mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Typical Gate Charge Qg @ Vgs | 16.4nC | |
| Maximum Power Dissipation Pd | 65W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | IEEE802.3at, RoHS | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 18A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type LFPAK | ||
Series PSM | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 71mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 10V | ||
Typical Gate Charge Qg @ Vgs 16.4nC | ||
Maximum Power Dissipation Pd 65W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals IEEE802.3at, RoHS | ||
- COO (Country of Origin):
- PH
The Nexperia N-Channel MOSFET is designed to support the next generation of Power-over-Ethernet. systems, capable of delivering up to 100W to each powered device. It meets the increased demands of applications such as large screen LCD displays, 3G/4G/Wi-Fi hotspots, and pan-tilt-zoom CCTV cameras. With Advanced features addressing soft-start procedures, short-circuit resilience, thermal management, and high power density, it ensures reliable and efficient performance for power sourcing equipment in demanding environments.
Enhanced forward biased safe operating area for superior linear mode operation
Low Rdson for low conduction losses
Ultra reliable LFPAK33 package
Very low IDSS
Related links
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN075-100MSEX
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN040-100MSEX
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN3R3-100SSFJ
- Nexperia PSM N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN7R5-30MLDX
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN9R8-100YSFX
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN3R9-100YSFX
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN5R5-100YSFX
- Nexperia PSM N-Channel MOSFET 60 V Enhancement, 5-Pin LFPAK PSMN7R5-60YLX
