Nexperia PSM N-Channel MOSFET, 115 A, 100 V Enhancement, 5-Pin LFPAK PSMN5R5-100YSFX

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€2.23

(exc. VAT)

€2.74

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,477 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€2.23
10 - 99€2.02
100 - 499€1.85
500 - 999€1.72
1000 +€1.55

*price indicative

Packaging Options:
RS Stock No.:
219-270
Mfr. Part No.:
PSMN5R5-100YSFX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

115A

Maximum Drain Source Voltage Vds

100V

Package Type

LFPAK

Series

PSM

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

5.6mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

64nC

Maximum Power Dissipation Pd

238W

Maximum Gate Source Voltage Vgs

10V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET is qualified to 175°C. It is Ideal for both industrial and consumer applications. It is suitable for synchronous rectification in AC-DC and DC-DC converters, primary side switching in 48V DC-DC systems, BLDC motor control, USB-PD and mobile fast-charge adapters, as well as flyback and resonant topologies.

Strong avalanche energy rating

Avalanche rated and 100% tested

Ha free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy