Nexperia NextPower N-Channel MOSFET, 65 A, 100 V Enhancement, 5-Pin LFPAK PSMN012-100YSFX

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€1.26

(exc. VAT)

€1.55

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,480 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€1.26
10 - 99€1.14
100 - 499€1.03
500 - 999€0.96
1000 +€0.86

*price indicative

Packaging Options:
RS Stock No.:
219-421
Mfr. Part No.:
PSMN012-100YSFX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

65A

Maximum Drain Source Voltage Vds

100V

Series

NextPower

Package Type

LFPAK

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

18.8mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

130W

Typical Gate Charge Qg @ Vgs

29nC

Maximum Gate Source Voltage Vgs

10V

Maximum Operating Temperature

175°C

Standards/Approvals

Ha-free and RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel MOSFET is qualified to 175°C. It is Ideal for both industrial and consumer applications. It is suitable for synchronous rectification in AC-DC and DC-DC converters, primary side switching in 48V DC-DC systems, BLDC motor control, USB-PD and mobile fast-charge adapters, as well as flyback and resonant topologies.

Strong avalanche energy rating

Avalanche rated and 100% tested

Ha free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy