Nexperia NSF030120D7A0 Type N-Channel MOSFET, 67 A, 1200 V Enhancement, 7-Pin TO-263 NSF030120D7A0J
- RS Stock No.:
- 219-443
- Mfr. Part No.:
- NSF030120D7A0J
- Manufacturer:
- Nexperia
Bulk discount available
Subtotal (1 tape of 1 unit)*
€22.42
(exc. VAT)
€27.58
(inc. VAT)
In Stock
- 800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €22.42 |
| 10 - 99 | €20.17 |
| 100 + | €18.60 |
*price indicative
- RS Stock No.:
- 219-443
- Mfr. Part No.:
- NSF030120D7A0J
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 67A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Package Type | TO-263 | |
| Series | NSF030120D7A0 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 30mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 113nC | |
| Maximum Power Dissipation Pd | 306W | |
| Maximum Gate Source Voltage Vgs | 22 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 67A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Package Type TO-263 | ||
Series NSF030120D7A0 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 30mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 113nC | ||
Maximum Power Dissipation Pd 306W | ||
Maximum Gate Source Voltage Vgs 22 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Nexperia SiC Power MOSFET comes in a compact 7-pin TO-263 plastic package for surface mounting on PCBs. Its excellent RDS(on) temperature stability and fast switching speed make it ideal for high-power, high-voltage industrial applications, including electric vehicle charging infrastructure, photovoltaic inverters, and motor drives.
Fast reverse recovery
Fast switching speed
Temperature independent turn off switching losses
Very fast and robust intrinsic body diode
Related links
- Nexperia SiC N-Channel MOSFET 1200 V, 7-Pin D2PAK NSF060120D7A0J
- Nexperia SiC N-Channel MOSFET 1200 V, 4-Pin TO-247 NSF030120L4A0Q
- Nexperia SiC N-Channel MOSFET 1200 V, 3-Pin TO-247 NSF030120L3A0Q
- Nexperia SiC N-Channel MOSFET 1200 V, 4-Pin TO-247 NSF060120L4A0Q
- Nexperia SiC N-Channel MOSFET 1200 V, 3-Pin TO-247 NSF060120L3A0Q
- ROHM SCT SiC N-Channel MOSFET 1200 V, 7-Pin D2PAK SCT3105KW7TL
- ROHM SCT SiC N-Channel MOSFET 1200 V, 7-Pin D2PAK SCT3040KW7TL
- ROHM SiC N-Channel MOSFET 1200 V, 7-Pin D2PAK SCT4036KW7TL
