Nexperia NSF060120D7A0 Type N-Channel MOSFET, 38.27 A, 1200 V Enhancement, 7-Pin TO-263 NSF060120D7A0J
- RS Stock No.:
- 219-446
- Mfr. Part No.:
- NSF060120D7A0J
- Manufacturer:
- Nexperia
Bulk discount available
Subtotal (1 tape of 1 unit)*
€21.73
(exc. VAT)
€26.73
(inc. VAT)
In Stock
- 778 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | €21.73 |
| 10 - 99 | €19.56 |
| 100 + | €18.02 |
*price indicative
- RS Stock No.:
- 219-446
- Mfr. Part No.:
- NSF060120D7A0J
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 38.27A | |
| Maximum Drain Source Voltage Vds | 1200V | |
| Series | NSF060120D7A0 | |
| Package Type | TO-263 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 60mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 167W | |
| Typical Gate Charge Qg @ Vgs | 57nC | |
| Maximum Gate Source Voltage Vgs | 22 V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 38.27A | ||
Maximum Drain Source Voltage Vds 1200V | ||
Series NSF060120D7A0 | ||
Package Type TO-263 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 60mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 167W | ||
Typical Gate Charge Qg @ Vgs 57nC | ||
Maximum Gate Source Voltage Vgs 22 V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Nexperia SiC Power MOSFET comes in a compact 7-pin TO-263 plastic package for surface mounting on PCBs. Its excellent RDS(on) temperature stability and fast switching speed make it ideal for high-power, high-voltage industrial applications, including electric vehicle charging infrastructure, photovoltaic inverters, and motor drives.
Fast reverse recovery
Fast switching speed
Temperature independent turn off switching losses
Very fast and robust intrinsic body diode
Related links
- Nexperia SiC N-Channel MOSFET 1200 V, 7-Pin D2PAK NSF030120D7A0J
- ROHM SCT SiC N-Channel MOSFET 650 V, 7-Pin D2PAK SCT3060AW7TL
- ROHM SCT SiC N-Channel MOSFET 1200 V, 7-Pin D2PAK SCT3105KW7TL
- ROHM SCT SiC N-Channel MOSFET 1200 V, 7-Pin D2PAK SCT3040KW7TL
- ROHM SCT SiC N-Channel MOSFET 1200 V, 7-Pin D2PAK SCT3160KWAHRTL
- ROHM SCT SiC N-Channel MOSFET 1200 V, 7-Pin D2PAK SCT3160KWATL
- ROHM SCT SiC N-Channel MOSFET 1200 V, 7-Pin D2PAK SCT3160KW7TL
- ROHM SiC N-Channel MOSFET 1200 V, 7-Pin D2PAK SCT4036KW7TL
