Nexperia NSF030120L3A0 Type N-Channel MOSFET, 48 A, 1200 V Enhancement, 3-Pin TO-247 NSF030120L3A0Q

Bulk discount available

Subtotal (1 tape of 1 unit)*

€27.80

(exc. VAT)

€34.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 448 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
1 - 9€27.80
10 - 99€25.02
100 +€23.08

*price indicative

Packaging Options:
RS Stock No.:
219-450
Mfr. Part No.:
NSF030120L3A0Q
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

Type N

Product Type

MOSFET

Maximum Continuous Drain Current Id

48A

Maximum Drain Source Voltage Vds

1200V

Package Type

TO-247

Series

NSF030120L3A0

Mount Type

PCB

Pin Count

3

Maximum Drain Source Resistance Rds

45mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

22 V

Typical Gate Charge Qg @ Vgs

113nC

Maximum Power Dissipation Pd

306W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Nexperia SiC Power MOSFET comes in a Compact 3-pin TO-247-3 plastic package for through hole mounting on PCBs. Its excellent RDS(on) temperature stability and fast switching speed make it Ideal for high-power, high-voltage industrial applications, including electric vehicle charging infrastructure, photovoltaic inverters, and motor drives.

Fast reverse recovery

Fast switching speed

Temperature independent turn off switching losses

Very fast and robust intrinsic body diode

Related links