ROHM SCT N-Channel MOSFET, 17 A, 1.2 kV Enhancement, 7-Pin TO-263-7LA SCT3160KWATL
- RS Stock No.:
- 265-379
- Mfr. Part No.:
- SCT3160KWATL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€59.64
(exc. VAT)
€73.36
(inc. VAT)
In Stock
- Plus 1,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €5.964 | €59.64 | - |
| 100 - 240 | €5.666 | €56.66 | 4% |
| 250 + | €5.249 | €52.49 | 11% |
*price indicative
- RS Stock No.:
- 265-379
- Mfr. Part No.:
- SCT3160KWATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Package Type | TO-263-7LA | |
| Series | SCT | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 208mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 100W | |
| Forward Voltage Vf | 3.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Maximum Gate Source Voltage Vgs | 22V | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Package Type TO-263-7LA | ||
Series SCT | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 208mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 100W | ||
Forward Voltage Vf 3.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Maximum Gate Source Voltage Vgs 22V | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM MOSFET is an AEC-Q101 qualified automotive grade SiC trench MOSFET. It features high voltage resistance, low ON resistance, and fast switching speed, making it an ideal choice for demanding automotive applications that require efficient and reliable performance.
RoHS compliant
Pb free lead plating
Fast reverse recovery
Easy to parallel
Simple to drive
Related links
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263-7LA SCT3160KWAHRTL
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 SCT3160KW7TL
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263-7LA SCT4062KWAHRTL
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 SCT3080KW7TL
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 SCT4062KWATL
