ROHM SCT N-Channel MOSFET, 17 A, 1.2 kV Enhancement, 7-Pin TO-263-7LA SCT3160KWAHRTL
- RS Stock No.:
- 265-380
- Mfr. Part No.:
- SCT3160KWAHRTL
- Manufacturer:
- ROHM
Add 100 more to save €28.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€57.12
(exc. VAT)
€70.26
(inc. VAT)
- Plus 1,000 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €5.712 | €57.12 | - |
| 100 + | €5.426 | €54.26 | €28.60 |
*price indicative
- RS Stock No.:
- 265-380
- Mfr. Part No.:
- SCT3160KWAHRTL
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 17A | |
| Maximum Drain Source Voltage Vds | 1.2kV | |
| Series | SCT | |
| Package Type | TO-263-7LA | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 208mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 18V | |
| Maximum Power Dissipation Pd | 100W | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 3.2V | |
| Maximum Operating Temperature | 175°C | |
| Height | 4.5mm | |
| Length | 15.4mm | |
| Width | 10.2mm | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 17A | ||
Maximum Drain Source Voltage Vds 1.2kV | ||
Series SCT | ||
Package Type TO-263-7LA | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 208mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 18V | ||
Maximum Power Dissipation Pd 100W | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 3.2V | ||
Maximum Operating Temperature 175°C | ||
Height 4.5mm | ||
Length 15.4mm | ||
Width 10.2mm | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263-7LA SCT3160KWATL
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 SCT3160KW7TL
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263-7LA SCT4062KWAHRTL
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 SCT3080KW7TL
- ROHM SCT N-Channel MOSFET 1.2 kV Enhancement, 7-Pin TO-263 SCT4062KWATL
