Nexperia MOSFETs N-Channel MOSFET, 330 A, 55 V Enhancement, 5-Pin LFPAK PSMN1R2-55SLHAX
- RS Stock No.:
- 219-464
- Mfr. Part No.:
- PSMN1R2-55SLHAX
- Manufacturer:
- Nexperia
Subtotal (1 tape of 1 unit)*
€1.87
(exc. VAT)
€2.30
(inc. VAT)
Last RS stock
- Final 1,987 unit(s), ready to ship from another location
Tape(s) | Per Tape |
|---|---|
| 1 + | €1.87 |
*price indicative
- RS Stock No.:
- 219-464
- Mfr. Part No.:
- PSMN1R2-55SLHAX
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 330A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | MOSFETs | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1.03mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 375W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 180nC | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.6mm | |
| Standards/Approvals | RoHS | |
| Length | 8mm | |
| Width | 8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 330A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series MOSFETs | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1.03mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 375W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 180nC | ||
Maximum Operating Temperature 175°C | ||
Height 1.6mm | ||
Standards/Approvals RoHS | ||
Length 8mm | ||
Width 8mm | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The Nexperia N-Channel MOSFET features NextPowerS3 portfolio utilising NXP's unique SchottkyPlus technology delivers high efficiency, low spiking performance usually associated with MOSFETS with an integrated Schottky or Schottky-like diode but without problematic high leakage current. NextPowerS3 is particularly suited to high efficiency applications at high switching frequencies.
Avalanche rated and 100 % tested
Superfast switching with soft body diode recovery for low spiking and ringing
Narrow VGS(th) rating for easy paralleling and improved current sharing
Related links
- Nexperia NextPowerS3 N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R2-25YLDX
- Nexperia NextPowerS3 N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R2-30YLDX
- Nexperia PSM N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMNR82-30YLEX
- Nexperia BUK9Y19 N-Channel MOSFET 55 V Enhancement, 5-Pin LFPAK
- Nexperia BUK9Y19 N-Channel MOSFET 55 V Enhancement115
- Nexperia NextPower N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN015-100YSFX
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN3R9-100YSFX
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN5R5-100YSFX
