Nexperia BUK9Y19 N-Channel MOSFET, 184 A, 55 V Enhancement, 5-Pin LFPAK BUK9Y19-55B,115
- RS Stock No.:
- 170-4884
- Mfr. Part No.:
- BUK9Y19-55B,115
- Manufacturer:
- Nexperia
Subtotal (1 reel of 1500 units)*
€709.50
(exc. VAT)
€873.00
(inc. VAT)
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1500 + | €0.473 | €709.50 |
*price indicative
- RS Stock No.:
- 170-4884
- Mfr. Part No.:
- BUK9Y19-55B,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 184A | |
| Maximum Drain Source Voltage Vds | 55V | |
| Series | BUK9Y19 | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 40mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 18nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 15V | |
| Maximum Power Dissipation Pd | 85W | |
| Maximum Operating Temperature | 175°C | |
| Height | 1.05mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4.1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 184A | ||
Maximum Drain Source Voltage Vds 55V | ||
Series BUK9Y19 | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 40mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 18nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 15V | ||
Maximum Power Dissipation Pd 85W | ||
Maximum Operating Temperature 175°C | ||
Height 1.05mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4.1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- PH
From driving a simple lamp to the sophisticated needs of power control in engine, body or chassis applications, Nexperia Power Semiconductors can provide the answer to many automotive system power problems.
Suitable for thermally demanding environments due to 175°C rating Focus MOSFET applications Electric Power Steering Engine management Integrated starter generator Transmission Control Automotive Lighting Braking (ABS) Climate control
Logic level N-channel enhancement mode Field-Effect Transistor (FET) in a plastic package using TrenchMOS technology. This product has been designed for use in automotive critical applications.
low conduction losses due to low on-state resistance Suitable for logic level gate drive sources Suitable for thermally demanding environments due to 175 °C rating 12 V and 24 V loads Automotive systems General purpose power switching Motors, lamps and solenoids
Related links
- Nexperia BUK9Y19 N-Channel MOSFET 55 V Enhancement115
- Nexperia BUK9Y7R640E N-Channel MOSFET 40 V Enhancement115
- Nexperia PSM N-Channel MOSFET 100 V Enhancement, 5-Pin LFPAK PSMN5R5-100YSFX
- Nexperia PH8230E N-Channel MOSFET 30 V Enhancement115
- Nexperia BUK9Y59 N-Channel MOSFET 60 V Enhancement115
- Nexperia BUK9Y2940E N-Channel MOSFET 40 V Enhancement115
- Nexperia Type N-Channel MOSFET 60 V Enhancement115
- Nexperia PSM N-Channel MOSFET 30 V Enhancement115
