Nexperia PSM N-Channel MOSFET, 205 A, 80 V Enhancement, 5-Pin LFPAK PSMN2R8-80SSFJ

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€4.84

(exc. VAT)

€5.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€4.84
10 - 99€4.37
100 +€4.02

*price indicative

Packaging Options:
RS Stock No.:
219-466
Mfr. Part No.:
PSMN2R8-80SSFJ
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

205A

Maximum Drain Source Voltage Vds

80V

Package Type

LFPAK

Series

PSM

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

2.8mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

10V

Typical Gate Charge Qg @ Vgs

143nC

Maximum Power Dissipation Pd

341W

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

175°C

Standards/Approvals

Ha-free and RoHS

Automotive Standard

No

COO (Country of Origin):
MY
The Nexperia N-Channel MOSFET is qualified for operation up to 175°C and is ideal for industrial and consumer applications. Key applications include synchronous rectification in AC-DC and DC-DC converters, primary side switching, BLDC motor control, full-bridge and half-bridge circuits, and battery protection.

Strong avalanche energy rating

Avalanche rated and 100% tested

Ha free and RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy