Nexperia PSM N-Channel MOSFET, 325 A, 40 V Enhancement, 5-Pin LFPAK PSMN1R0-40SSHJ
- RS Stock No.:
- 219-470
- Mfr. Part No.:
- PSMN1R0-40SSHJ
- Manufacturer:
- Nexperia
Subtotal (1 reel of 2000 units)*
€5,900.00
(exc. VAT)
€7,260.00
(inc. VAT)
In Stock
- Plus 2,000 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €2.95 | €5,900.00 |
*price indicative
- RS Stock No.:
- 219-470
- Mfr. Part No.:
- PSMN1R0-40SSHJ
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 325A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | PSM | |
| Package Type | LFPAK | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1mΩ | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 137nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Maximum Power Dissipation Pd | 375W | |
| Maximum Operating Temperature | 175°C | |
| Length | 8mm | |
| Standards/Approvals | RoHS | |
| Width | 8mm | |
| Height | 1.6mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 325A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series PSM | ||
Package Type LFPAK | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1mΩ | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 137nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 10V | ||
Maximum Power Dissipation Pd 375W | ||
Maximum Operating Temperature 175°C | ||
Length 8mm | ||
Standards/Approvals RoHS | ||
Width 8mm | ||
Height 1.6mm | ||
Automotive Standard No | ||
The Nexperia N-Channel MOSFET features NextPowerS3 portfolio utilising NXP's unique SchottkyPlus technology delivers high efficiency, low spiking performance usually associated with MOSFETS with an integrated Schottky or Schottky-like diode but without problematic high leakage current. NextPowerS3 is particularly suited to high efficiency applications at high switching frequencies.
Low parasitic inductance and resistance
Avalanche rated
Wave solder able
Superfast switching with soft recovery
Related links
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R0-40SSHJ
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R0-40YLDX
- Nexperia PSM N-Channel MOSFET 25 V Enhancement, 5-Pin LFPAK PSMN1R0-25YLDX
- Nexperia PSM N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R0-30YLDX
- Nexperia PSM N-Channel MOSFET 30 V Enhancement, 5-Pin LFPAK PSMN1R0-30YLEX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMNR70-40SSHJ
- Nexperia NextPower-S3 Schottky-Plus technology N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN1R0-40YSHX
- Nexperia PSM N-Channel MOSFET 40 V Enhancement, 5-Pin LFPAK PSMN6R7-40MLDX
