Nexperia PSM N-Channel MOSFET, 270 A, 25 V Enhancement, 5-Pin LFPAK PSMNR89-25YLEX

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 1 unit)*

€3.58

(exc. VAT)

€4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,500 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
1 - 9€3.58
10 - 99€3.23
100 - 499€2.95
500 - 999€2.75
1000 +€2.46

*price indicative

Packaging Options:
RS Stock No.:
219-360
Mfr. Part No.:
PSMNR89-25YLEX
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

270A

Maximum Drain Source Voltage Vds

25V

Package Type

LFPAK

Series

PSM

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

0.98mΩ

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Typical Gate Charge Qg @ Vgs

33nC

Maximum Power Dissipation Pd

224W

Maximum Gate Source Voltage Vgs

10V

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS

Automotive Standard

No

COO (Country of Origin):
PH
The Nexperia N-Channel ASFET in an LFPAK56 package is optimized for low RDSon and a strong safe operating area, making it Ideal for hot-swap, inrush, and linear-mode applications. Key applications include hot-swap in 12V to 20V systems, e-Fuse, DC switch, load switch, and battery protection.

Copper clip for low parasitic inductance and resistance

High reliability LFPAK package

Qualified to 175 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy