Nexperia N-Channel MOSFET, 100 A, 60 V Enhancement, 5-Pin LFPAK PSMN5R5-60YS,115

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
219-492
Mfr. Part No.:
PSMN5R5-60YS,115
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

100A

Maximum Drain Source Voltage Vds

60V

Package Type

LFPAK

Mount Type

Surface

Pin Count

5

Maximum Drain Source Resistance Rds

8.3mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Typical Gate Charge Qg @ Vgs

56nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

130W

Maximum Operating Temperature

175°C

Height

1.1mm

Standards/Approvals

No

Length

5mm

Width

4.1mm

Automotive Standard

No

The Nexperia N-Channel MOSFET is housed in an LFPAK package and qualified to 175°C. It is designed for a wide range of industrial, communications, and domestic applications. Key uses include motor control, server power supplies, DC-to-DC converters, lithium-ion battery protection and load switching.

Advanced TrenchMOS provides low RDSon and low gate charge

High efficiency in switching power converters

Improved mechanical and thermal characteristics

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy