onsemi NVMFWS N-Channel MOSFET, 121 A, 40 V Enhancement, 5-Pin DFNW-5 NVMFWS2D3N04XMT1G
- RS Stock No.:
- 220-573
- Mfr. Part No.:
- NVMFWS2D3N04XMT1G
- Manufacturer:
- onsemi
Add 100 more to save €3.50
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.09
(exc. VAT)
€8.72
(inc. VAT)
- 300 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.709 | €7.09 | - |
| 100 - 240 | €0.674 | €6.74 | €3.50 |
| 250 - 490 | €0.626 | €6.26 | €20.75 |
| 500 - 990 | €0.574 | €5.74 | €67.50 |
| 1000 + | €0.553 | €5.53 | €156.00 |
*price indicative
- RS Stock No.:
- 220-573
- Mfr. Part No.:
- NVMFWS2D3N04XMT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 121A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFNW-5 | |
| Series | NVMFWS | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 2.35mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 820mV | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 22.2nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 63W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | AECQ101 Qualified and PPAP Capable | |
| Width | 6mm | |
| Length | 5mm | |
| Automotive Standard | AEC-Q | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 121A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFNW-5 | ||
Series NVMFWS | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 2.35mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 820mV | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 22.2nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 63W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals AECQ101 Qualified and PPAP Capable | ||
Width 6mm | ||
Length 5mm | ||
Automotive Standard AEC-Q | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NVMFWS N-Channel MOSFET 80 V Enhancement, 5-Pin DFNW-5 NVMFWS1D5N08XT1G
- onsemi NVMFWS N-Channel MOSFET 80 V Enhancement, 5-Pin DFNW-5 NVMFWS2D5N08XT1G
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS1D1N04XMT1G
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS1D3N04XMT1G
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS0D63N04XMT1G
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS2D9N04XMT1G
- onsemi NVMFWS N-Channel MOSFET 80 V Enhancement, 8-Pin SO-8FL NVMFWS1D9N08XT1G
- Infineon IPP N-Channel MOSFET 40 V Enhancement, 3-Pin TO-220 IPP026N04NF2SAKMA1
