onsemi NVM N-Channel Single MOSFETs, 384 A, 40 V Enhancement, 5-Pin DFNW-5 NVMFWS0D63N04XMT1G
- RS Stock No.:
- 648-518
- Mfr. Part No.:
- NVMFWS0D63N04XMT1G
- Manufacturer:
- onsemi
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€7.57
(exc. VAT)
€9.31
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 2 - 18 | €3.785 | €7.57 |
| 20 - 98 | €2.345 | €4.69 |
| 100 - 198 | €1.355 | €2.71 |
| 200 + | €1.32 | €2.64 |
*price indicative
- RS Stock No.:
- 648-518
- Mfr. Part No.:
- NVMFWS0D63N04XMT1G
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Channel Type | N | |
| Product Type | Single MOSFETs | |
| Maximum Continuous Drain Current Id | 384A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFNW-5 | |
| Series | NVM | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 0.6mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 157W | |
| Forward Voltage Vf | 780mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 92.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Channel Type N | ||
Product Type Single MOSFETs | ||
Maximum Continuous Drain Current Id 384A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFNW-5 | ||
Series NVM | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 0.6mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 157W | ||
Forward Voltage Vf 780mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 92.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
- COO (Country of Origin):
- MY
The ON Semiconductor Automotive Power MOSFET in a 5x6mm flat lead package designed for compact and efficient designs and including high thermal performance. Wettable Flank Option available for Enhanced Optical Inspection. AEC-Q101 Qualified MOSFET and PPAP capable suitable for automotive applications.
Small Footprint
Low RDS(on)
Low QG and Capacitance
Wettable Flank Option
RoHS Compliant
Related links
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS1D1N04XMT1G
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS1D3N04XMT1G
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS2D9N04XMT1G
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFN-5 NVMFWS004N04XMT1G
- onsemi NVMFWS N-Channel MOSFET 80 V Enhancement, 5-Pin DFNW-5 NVMFWS1D5N08XT1G
- onsemi NVMFWS N-Channel MOSFET 80 V Enhancement, 5-Pin DFNW-5 NVMFWS2D5N08XT1G
- onsemi NVMFWS N-Channel MOSFET 40 V Enhancement, 5-Pin DFNW-5 NVMFWS2D3N04XMT1G
- onsemi NVM N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
