onsemi NVM N-Channel Single MOSFETs, 195 A, 40 V Enhancement, 5-Pin DFNW-5 NVMFWS1D3N04XMT1G
- RS Stock No.:
- 648-511
- Mfr. Part No.:
- NVMFWS1D3N04XMT1G
- Manufacturer:
- onsemi
Add 50 more to save €34.70
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.13
(exc. VAT)
€11.23
(inc. VAT)
- 1,500 unit(s) shipping from 27 July 2027
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.826 | €9.13 | - |
| 50 - 245 | €1.132 | €5.66 | €34.70 |
| 250 - 495 | €0.652 | €3.26 | €293.50 |
| 500 + | €0.638 | €3.19 | €594.00 |
*price indicative
- RS Stock No.:
- 648-511
- Mfr. Part No.:
- NVMFWS1D3N04XMT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Single MOSFETs | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 195A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFNW-5 | |
| Series | NVM | |
| Mount Type | Surface | |
| Pin Count | 5 | |
| Maximum Drain Source Resistance Rds | 1.3mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 800mV | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 38.6nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 90W | |
| Maximum Operating Temperature | 175°C | |
| Width | 5.9mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Length | 4.9mm | |
| Height | 1mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Single MOSFETs | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 195A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFNW-5 | ||
Series NVM | ||
Mount Type Surface | ||
Pin Count 5 | ||
Maximum Drain Source Resistance Rds 1.3mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 800mV | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 38.6nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 90W | ||
Maximum Operating Temperature 175°C | ||
Width 5.9mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Length 4.9mm | ||
Height 1mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
Related links
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS1D1N04XMT1G
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS0D63N04XMT1G
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFNW-5 NVMFWS2D9N04XMT1G
- onsemi NVM N-Channel Single MOSFETs 40 V Enhancement, 5-Pin DFN-5 NVMFWS004N04XMT1G
- onsemi NVMFWS N-Channel MOSFET 80 V Enhancement, 5-Pin DFNW-5 NVMFWS1D5N08XT1G
- onsemi NVMFWS N-Channel MOSFET 80 V Enhancement, 5-Pin DFNW-5 NVMFWS2D5N08XT1G
- onsemi NVMFWS N-Channel MOSFET 40 V Enhancement, 5-Pin DFNW-5 NVMFWS2D3N04XMT1G
- onsemi NVM N-Channel MOSFET 80 V Enhancement, 8-Pin DFN
