ROHM RS6 N-Channel MOSFET, 210 A, 40 V Enhancement, 8-Pin HSOP-8 RS6G120BGTB1

Get a bulk buy discount

Add 50 more to save €3.90

View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.03

(exc. VAT)

€9.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.606€8.03-
50 - 95€1.528€7.64€3.90
100 - 495€1.414€7.07€19.20
500 - 995€1.304€6.52€151.00
1000 +€1.252€6.26€354.00

*price indicative

Packaging Options:
RS Stock No.:
264-394
Mfr. Part No.:
RS6G120BGTB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

210A

Maximum Drain Source Voltage Vds

40V

Series

RS6

Package Type

HSOP-8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.34mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

104W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM Nch 40V 210A HSOP8 is a power MOSFET with low-on resistance and High power package, suitable for switching.

Low on-resistance

High power package (HSOP8)

Pb-free plating and RoHS compliant

Halogen free

100% Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy