ROHM RS6 N-Channel MOSFET, 150 A, 60 V Enhancement, 8-Pin HSOP-8 RS6L120BHTB1
- RS Stock No.:
- 264-581
- Mfr. Part No.:
- RS6L120BHTB1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save €4.10
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€8.28
(exc. VAT)
€10.18
(inc. VAT)
Temporarily out of stock
- 90 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.656 | €8.28 | - |
| 50 - 95 | €1.574 | €7.87 | €4.10 |
| 100 - 495 | €1.456 | €7.28 | €20.00 |
| 500 - 995 | €1.342 | €6.71 | €157.00 |
| 1000 + | €1.292 | €6.46 | €364.00 |
*price indicative
- RS Stock No.:
- 264-581
- Mfr. Part No.:
- RS6L120BHTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 150A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | RS6 | |
| Package Type | HSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 104W | |
| Typical Gate Charge Qg @ Vgs | 51nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 150A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series RS6 | ||
Package Type HSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 104W | ||
Typical Gate Charge Qg @ Vgs 51nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM N-channel 60V 150A power MOSFET in an HSMT8 package features low on-resistance and a high-power design, making it ideal for switching, motor drives, and DC or DC converter applications.
Low on-resistance
High Power small mold Package HSMT8
Pb-free plating and RoHS compliant
Halogen Free
100% Rg and UIS tested
Related links
- ROHM RS6 N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS6G120BGTB1
- ROHM RS6 N-Channel MOSFET 80 V Enhancement, 8-Pin HSOP-8 RS6N120BHTB1
- ROHM RS6 N-Channel MOSFET 30 V Enhancement, 8-Pin HSOP-8 RS6E120BGTB1
- ROHM RS6 N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 RS6G120BHTB1
- ROHM HT8KE5H Dual N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HT8KE5HTB1
- ROHM RS1P600BH N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8
- ROHM HP8K 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE6TB1
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC7TB1
