ROHM RS6 N-Channel MOSFET, 210 A, 40 V Enhancement, 8-Pin HSOP-8 RS6G120BHTB1

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.26

(exc. VAT)

€10.16

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.652€8.26
50 - 95€1.57€7.85
100 - 495€1.452€7.26
500 - 995€1.336€6.68
1000 +€1.288€6.44

*price indicative

Packaging Options:
RS Stock No.:
264-580
Mfr. Part No.:
RS6G120BHTB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

210A

Maximum Drain Source Voltage Vds

40V

Package Type

HSOP-8

Series

RS6

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

1.38mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

67.0nC

Maximum Power Dissipation Pd

104W

Minimum Operating Temperature

-55°C

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM N-channel 40V 210A power MOSFET in an HSMT8 package features low on-resistance and a high-power design, making it ideal for switching, motor drives, and DC or DC converter applications.

Low on-resistance

High Power small mold Package HSMT8

Pb-free plating and RoHS compliant

Halogen Free

100% Rg and UIS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy