ROHM R60 N-Channel MOSFET, 49 A, 600 V Enhancement, 3-Pin TO-247 R6049YNZ4C13

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€6.88

(exc. VAT)

€8.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 350 unit(s) shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€6.88
10 - 99€6.18
100 - 499€5.70
500 - 999€5.32
1000 +€4.30

*price indicative

RS Stock No.:
264-495
Mfr. Part No.:
R6049YNZ4C13
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

49A

Maximum Drain Source Voltage Vds

600V

Package Type

TO-247

Series

R60

Mount Type

Through Hole

Pin Count

3

Maximum Drain Source Resistance Rds

82mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

30V

Maximum Power Dissipation Pd

448W

Typical Gate Charge Qg @ Vgs

65nC

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM N channel power MOSFET 600V 49A TO 247G features low on-resistance, making it suitable for switching applications.

Low on-resistance

Fast switching

Drive circuits can be simple

Pb-free plating and RoHS compliant

Halogen free mold compound

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy