ROHM UT6 2 N-Channel MOSFET, 2 A, 100 V Enhancement, 8-Pin HUML2020L8 UT6KE5TCR
- RS Stock No.:
- 264-564
- Mfr. Part No.:
- UT6KE5TCR
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€7.50
(exc. VAT)
€9.25
(inc. VAT)
In Stock
- 2,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 25 - 75 | €0.30 | €7.50 |
| 100 - 225 | €0.285 | €7.13 |
| 250 - 475 | €0.263 | €6.58 |
| 500 - 975 | €0.242 | €6.05 |
| 1000 + | €0.234 | €5.85 |
*price indicative
- RS Stock No.:
- 264-564
- Mfr. Part No.:
- UT6KE5TCR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Package Type | HUML2020L8 | |
| Series | UT6 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 207mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2W | |
| Typical Gate Charge Qg @ Vgs | 2.8nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 100V | ||
Package Type HUML2020L8 | ||
Series UT6 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 207mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2W | ||
Typical Gate Charge Qg @ Vgs 2.8nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The ROHM 100V 2.0A dual N-channel power MOSFET in a DFN2020-8D package features low on-resistance, making it ideal for switching applications and DC/DC converters. It integrates two 100V MOSFETs in a compact surface-mount design.
Low on-resistance
Small Surface Mount Package
Pb-free plating and RoHS compliant
Halogen Free
Related links
- ROHM UT6 2 Type P 2 A 8-Pin HUML2020L8 UT6ME5TCR
- ROHM Pch+Pch UT6 2 Type P-Channel MOSFET 100 V Enhancement, 8-Pin HUML2020L8 UT6JE5TCR
- ROHM RF4P060BG N-Channel MOSFET 100 V Enhancement, 8-Pin HUML2020L8
- ROHM RF4P060BG N-Channel MOSFET 100 V Enhancement, 8-Pin HUML2020L8 RF4P060BGTCR
- ROHM QH8 2 N-Channel MOSFET 100 V Enhancement, 8-Pin TSMT-8 QH8KE5TCR
- ROHM Dual QH8K51 2 N-Channel MOSFET 100 V Enhancement, 8-Pin TSMT QH8K51TR
- ROHM RF4G100BG N-Channel MOSFET 40 V N, 8-Pin HUML2020L8 RF4G100BGTCR
- ROHM RF4G100BG N-Channel MOSFET 40 V N, 8-Pin HUML2020L8
