ROHM UT6 2 Type P, Type N-Channel MOSFET, 2 A, 100 V Enhancement, 8-Pin HUML2020L8 UT6ME5TCR

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 25 units)*

€7.27

(exc. VAT)

€8.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
25 - 75€0.291€7.28
100 - 225€0.276€6.90
250 - 475€0.256€6.40
500 - 975€0.236€5.90
1000 +€0.228€5.70

*price indicative

Packaging Options:
RS Stock No.:
264-720
Mfr. Part No.:
UT6ME5TCR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

Type P, Type N

Maximum Continuous Drain Current Id

2A

Maximum Drain Source Voltage Vds

100V

Package Type

HUML2020L8

Series

UT6

Mount Type

Surface

Pin Count

8

Channel Mode

Enhancement

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Maximum Power Dissipation Pd

2W

Maximum Operating Temperature

150°C

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

The ROHM Dual Nch+Pch is a low on-resistance MOSFET ideal for switching applications. This product includes two 100V MOSFETs in a small surface mount package (DFN2020-8D).

Small surface mount package

Pb-free plating and RoHS compliant

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy