ROHM RF4G100BG N-Channel MOSFET, 10.3 A, 40 V N, 8-Pin HUML2020L8
- RS Stock No.:
- 241-2262
- Mfr. Part No.:
- RF4G100BGTCR
- Manufacturer:
- ROHM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 241-2262
- Mfr. Part No.:
- RF4G100BGTCR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 10.3A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | RF4G100BG | |
| Package Type | HUML2020L8 | |
| Mount Type | Surface Mount | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 2.7mΩ | |
| Channel Mode | N | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 10.6nC | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 81W | |
| Maximum Operating Temperature | 175°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 10.3A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series RF4G100BG | ||
Package Type HUML2020L8 | ||
Mount Type Surface Mount | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 2.7mΩ | ||
Channel Mode N | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 10.6nC | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 81W | ||
Maximum Operating Temperature 175°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
ROHM RF4G100BG is a power MOSFET with low on resistance and suitable for switching.
Low on resistance
High Power small mould Package HUML2020L8
Pb free plating and RoHS compliant
Halogen Free
Related links
- ROHM RF4G100BG N-Channel MOSFET 40 V N, 8-Pin HUML2020L8 RF4G100BGTCR
- ROHM RF4L N-Channel MOSFET 60 V N, 8-Pin HUML2020L8 RF4L070BGTCR
- ROHM RF4P060BG N-Channel MOSFET 100 V Enhancement, 8-Pin HUML2020L8
- ROHM RF4P060BG N-Channel MOSFET 100 V Enhancement, 8-Pin HUML2020L8 RF4P060BGTCR
- ROHM UT6 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HUML2020L8 UT6KE5TCR
- ROHM UT6 2 Type P 2 A 8-Pin HUML2020L8 UT6ME5TCR
- ROHM RQ7G080BG N-Channel MOSFET 40 V N TSMT-8
- ROHM Pch+Pch UT6 2 Type P-Channel MOSFET 100 V Enhancement, 8-Pin HUML2020L8 UT6JE5TCR
