ROHM HP8J 2 Type P-Channel MOSFET, 12.5 A, 100 V Enhancement, 8-Pin HSOP-8 HP8JE5TB1
- RS Stock No.:
- 264-654
- Mfr. Part No.:
- HP8JE5TB1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.06
(exc. VAT)
€7.46
(inc. VAT)
In Stock
- 2,590 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.212 | €6.06 |
| 50 - 95 | €1.154 | €5.77 |
| 100 - 495 | €1.068 | €5.34 |
| 500 - 995 | €0.982 | €4.91 |
| 1000 + | €0.946 | €4.73 |
*price indicative
- RS Stock No.:
- 264-654
- Mfr. Part No.:
- HP8JE5TB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12.5A | |
| Maximum Drain Source Voltage Vds | 100V | |
| Series | HP8J | |
| Package Type | HSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 127mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Power Dissipation Pd | 21W | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 38.0nC | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12.5A | ||
Maximum Drain Source Voltage Vds 100V | ||
Series HP8J | ||
Package Type HSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 127mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Power Dissipation Pd 21W | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 38.0nC | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The ROHM Semiconductor is a dual P-channel MOSFET designed for efficient switching and motor drive applications. It features a low on-resistance and high power dissipation, making it ideal for high-performance circuits. The device is housed in an 8-HSOP package, ensuring compact and reliable surface mounting.
RoHS compliant
High power Package
Pb free plating
Halogen Free
Rg and UIS tested
Related links
- ROHM Dual (Nch+Pch) HP8K 2 Type N 8.5 A 8-Pin HSOP-8 HP8ME5TB1
- ROHM RQ3N060AT Type P-Channel MOSFET 80 V Enhancement, 8-Pin HSOP-8 RQ3N060ATTB1
- ROHM RS1 Type P-Channel MOSFET 80 V Enhancement, 8-Pin HSOP-8 RS1N110ATTB1
- ROHM HP8 2 Type P 12 A 8-Pin HSOP-8 HP8MC5TB1
- ROHM Dual (Nch+Pch) HP8 2 Type P 16.5 A 8-Pin HSOP-8 HP8MB5TB1
- ROHM RS1P600BH N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8
- ROHM HT8KE5H Dual N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HT8KE5HTB1
- ROHM HP8K 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE6TB1
