ROHM Dual (Nch+Pch) HP8 2 Type P, Type N-Channel MOSFET, 16.5 A, 40 V Enhancement, 8-Pin HSOP-8 HP8MB5TB1
- RS Stock No.:
- 264-760
- Mfr. Part No.:
- HP8MB5TB1
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€7.49
(exc. VAT)
€9.21
(inc. VAT)
In Stock
- 90 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.749 | €7.49 |
| 100 - 240 | €0.712 | €7.12 |
| 250 - 490 | €0.66 | €6.60 |
| 500 - 990 | €0.606 | €6.06 |
| 1000 + | €0.584 | €5.84 |
*price indicative
- RS Stock No.:
- 264-760
- Mfr. Part No.:
- HP8MB5TB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P, Type N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 16.5A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | HSOP-8 | |
| Series | HP8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 46mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 2W | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual (Nch+Pch) | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P, Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 16.5A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type HSOP-8 | ||
Series HP8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 46mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 2W | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual (Nch+Pch) | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
The ROHM 40V 16.5A Dual Nch+Pch is a low on-resistance MOSFET ideal for switching applications.
Small Surface Mount Package (HSOP8)
Pb-free lead plating and RoHS compliant
Halogen Free
Related links
- ROHM Dual (Nch+Pch) HP8K 2 Type N 8.5 A 8-Pin HSOP-8 HP8ME5TB1
- ROHM HP8 2 Type P 12 A 8-Pin HSOP-8 HP8MC5TB1
- ROHM Nch+Nch HP8 2 N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 HP8KB6TB1
- ROHM HP8KB5 Dual N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 HP8KB5TB1
- ROHM HP8 2 N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 HP8KB7TB1
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC7TB1
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC6TB1
- ROHM Dual SH8MA2 2 Type P 4.5 A 8-Pin SOP
