ROHM RS1 Type P-Channel MOSFET, 43 A, 80 V Enhancement, 8-Pin HSOP-8 RS1N110ATTB1
- RS Stock No.:
- 265-472
- Mfr. Part No.:
- RS1N110ATTB1
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €6.60
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€13.08
(exc. VAT)
€16.09
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €1.308 | €13.08 | - |
| 100 - 240 | €1.242 | €12.42 | €6.60 |
| 250 + | €1.151 | €11.51 | €39.25 |
*price indicative
- RS Stock No.:
- 265-472
- Mfr. Part No.:
- RS1N110ATTB1
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P | |
| Maximum Continuous Drain Current Id | 43A | |
| Maximum Drain Source Voltage Vds | 80V | |
| Package Type | HSOP-8 | |
| Series | RS1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 21.0mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 135nC | |
| Maximum Power Dissipation Pd | 40W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P | ||
Maximum Continuous Drain Current Id 43A | ||
Maximum Drain Source Voltage Vds 80V | ||
Package Type HSOP-8 | ||
Series RS1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 21.0mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 135nC | ||
Maximum Power Dissipation Pd 40W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM Power MOSFET boasts low on resistance and is designed in a high power small mould package, making it ideal for switching applications and motor drives. Its compact size allows for efficient performance while optimizing space in electronic designs.
RoHS compliant
Low on resistance
Pb free plating
Halogen free
100 percent Rg and UIS tested
Related links
- ROHM RQ3N060AT Type P-Channel MOSFET 80 V Enhancement, 8-Pin HSOP-8 RQ3N060ATTB1
- ROHM HP8J 2 Type P-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8JE5TB1
- ROHM Dual (Nch+Pch) HP8K 2 Type N 8.5 A 8-Pin HSOP-8 HP8ME5TB1
- ROHM HP8 2 Type P 12 A 8-Pin HSOP-8 HP8MC5TB1
- ROHM Dual (Nch+Pch) HP8 2 Type P 16.5 A 8-Pin HSOP-8 HP8MB5TB1
- ROHM RS1P600BH N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8
- ROHM HT8KE5H Dual N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HT8KE5HTB1
- ROHM HP8K 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE6TB1
