ROHM Nch+Nch HP8 2 N-Channel MOSFET, 24 A, 40 V Enhancement, 8-Pin HSOP-8 HP8KB6TB1
- RS Stock No.:
- 264-754
- Mfr. Part No.:
- HP8KB6TB1
- Manufacturer:
- ROHM
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.90
(exc. VAT)
€12.20
(inc. VAT)
- 100 unit(s) ready to ship from another location
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.98 | €9.90 | - |
| 50 - 95 | €1.88 | €9.40 | 5% |
| 100 - 495 | €1.738 | €8.69 | 12% |
| 500 - 995 | €1.604 | €8.02 | 18% |
| 1000 + | €1.54 | €7.70 | 22% |
*price indicative
- RS Stock No.:
- 264-754
- Mfr. Part No.:
- HP8KB6TB1
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 24A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | HP8 | |
| Package Type | HSOP-8 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 15.7mΩ | |
| Channel Mode | Enhancement | |
| Maximum Power Dissipation Pd | 21W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 10.6nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Nch+Nch | |
| Standards/Approvals | No | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 24A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series HP8 | ||
Package Type HSOP-8 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 15.7mΩ | ||
Channel Mode Enhancement | ||
Maximum Power Dissipation Pd 21W | ||
Minimum Operating Temperature -55°C | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 10.6nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Nch+Nch | ||
Standards/Approvals No | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- ROHM Nch+Nch HP8K 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE7TB1
- ROHM HP8 2 N-Channel MOSFET 40 V Enhancement, 8-Pin HSOP-8 HP8KB7TB1
- ROHM Dual (Nch+Pch) HP8 2 Type P 16.5 A 8-Pin HSOP-8 HP8MB5TB1
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC7TB1
- ROHM HP8 2 N-Channel MOSFET 60 V Enhancement, 8-Pin HSOP-8 HP8KC6TB1
- ROHM HP8 2 Type P 12 A 8-Pin HSOP-8 HP8MC5TB1
- ROHM Dual (Nch+Pch) HP8K 2 Type N 8.5 A 8-Pin HSOP-8 HP8ME5TB1
- ROHM HP8K 2 N-Channel MOSFET 100 V Enhancement, 8-Pin HSOP-8 HP8KE6TB1
