ROHM HP8 2 N-Channel MOSFET, 24 A, 40 V Enhancement, 8-Pin HSOP-8 HP8KB7TB1

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€8.06

(exc. VAT)

€9.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.612€8.06
50 - 95€1.532€7.66
100 - 495€1.418€7.09
500 - 995€1.308€6.54
1000 +€1.26€6.30

*price indicative

Packaging Options:
RS Stock No.:
264-755
Mfr. Part No.:
HP8KB7TB1
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

24A

Maximum Drain Source Voltage Vds

40V

Package Type

HSOP-8

Series

HP8

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

8.0mΩ

Channel Mode

Enhancement

Forward Voltage Vf

1.2V

Maximum Gate Source Voltage Vgs

20V

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

26W

Typical Gate Charge Qg @ Vgs

27.0nC

Maximum Operating Temperature

150°C

Standards/Approvals

No

Number of Elements per Chip

2

Automotive Standard

No

The ROHM 40V 24A Dual Nch+Nch is a low on-resistance MOSFET ideal for switching applications.

Small Surface Mount Package (HSOP8)

Pb-free lead plating and RoHS compliant

Halogen Free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy