ROHM RQ1 Type P-Channel MOSFET, 7 A, 12 V Enhancement, 8-Pin TSMT-8 RQ1A070ZPHZGTR
- RS Stock No.:
- 264-797
- Mfr. Part No.:
- RQ1A070ZPHZGTR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€6.30
(exc. VAT)
€7.70
(inc. VAT)
In Stock
- 2,970 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.63 | €6.30 | - |
| 100 - 240 | €0.599 | €5.99 | 4% |
| 250 - 490 | €0.554 | €5.54 | 12% |
| 500 - 990 | €0.51 | €5.10 | 19% |
| 1000 + | €0.492 | €4.92 | 21% |
*price indicative
- RS Stock No.:
- 264-797
- Mfr. Part No.:
- RQ1A070ZPHZGTR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 7A | |
| Maximum Drain Source Voltage Vds | 12V | |
| Package Type | TSMT-8 | |
| Series | RQ1 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 12mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | 10V | |
| Typical Gate Charge Qg @ Vgs | 58nC | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 7A | ||
Maximum Drain Source Voltage Vds 12V | ||
Package Type TSMT-8 | ||
Series RQ1 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 12mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs 10V | ||
Typical Gate Charge Qg @ Vgs 58nC | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The ROHM Automotive Pch 2V and 7A Small Signal is a MOSFET for switching applications. This is a high-reliability product of automotive grade qualified to AEC-Q101.
Low on-resistance
Small Surface Mount Package TSMT8
AEC-Q101 Qualified
Related links
- ROHM RQ1 Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSMT-8 RQ1E070RPHZGTR
- ROHM RQ1 Type P-Channel MOSFET 30 V Enhancement, 8-Pin TSMT-8 RQ1E050RPHZGTR
- ROHM QH8MC5 Type N 3.5 A 8-Pin TSMT-8 QH8MC5TCR
- ROHM QS8 2 Type N 2 A 8-Pin TSMT-8 QS8M51HZGTR
- ROHM QH8MA3 Type N 7 A 8-Pin TSMT
- ROHM QH8MA3 Type N 7 A 8-Pin TSMT QH8MA3TCR
- ROHM QH8MB5 Type P 5 A 8-Pin TSMT-8 QH8MB5TCR
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin TSMT QH8JC5TCR
