ROHM QH8MA3 Type N, Type P-Channel MOSFET, 7 A, 30 V Enhancement, 8-Pin TSMT

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
264-3773
Mfr. Part No.:
QH8MA3TCR
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

Type N, Type P

Product Type

MOSFET

Maximum Continuous Drain Current Id

7A

Maximum Drain Source Voltage Vds

30V

Package Type

TSMT

Series

QH8MA3

Mount Type

Surface

Pin Count

8

Maximum Drain Source Resistance Rds

29mΩ

Channel Mode

Enhancement

Maximum Power Dissipation Pd

2.5W

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

7.2nC

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, Pb-free lead plating

Automotive Standard

No

COO (Country of Origin):
TH
The ROHM middle power MOSFET is suitable for switching power supply, it is small surface mount package and Pb-free lead plating and RoHS compliant.

Low on resistance

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy