ROHM QH8MB5 Type P, Type N-Channel MOSFET, 5 A, 40 V Enhancement, 8-Pin TSMT-8 QH8MB5TCR
- RS Stock No.:
- 235-2672
- Mfr. Part No.:
- QH8MB5TCR
- Manufacturer:
- ROHM
Add 50 more to save €0.40
View bulk pricing optionsSubtotal (1 pack of 10 units)*
€4.47
(exc. VAT)
€5.50
(inc. VAT)
- Shipping from 26 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | €0.447 | €4.47 | - |
| 50 - 90 | €0.439 | €4.39 | €0.40 |
| 100 - 240 | €0.348 | €3.48 | €9.90 |
| 250 - 990 | €0.338 | €3.38 | €27.25 |
| 1000 + | €0.263 | €2.63 | €184.00 |
*price indicative
- RS Stock No.:
- 235-2672
- Mfr. Part No.:
- QH8MB5TCR
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | Type P, Type N | |
| Maximum Continuous Drain Current Id | 5A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | TSMT-8 | |
| Series | QH8MB5 | |
| Mount Type | Surface | |
| Pin Count | 8 | |
| Maximum Drain Source Resistance Rds | 44mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 3.5nC | |
| Forward Voltage Vf | 1.2V | |
| Maximum Power Dissipation Pd | 1.5W | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.1mm | |
| Height | 2.9mm | |
| Width | 850μm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type Type P, Type N | ||
Maximum Continuous Drain Current Id 5A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type TSMT-8 | ||
Series QH8MB5 | ||
Mount Type Surface | ||
Pin Count 8 | ||
Maximum Drain Source Resistance Rds 44mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 3.5nC | ||
Forward Voltage Vf 1.2V | ||
Maximum Power Dissipation Pd 1.5W | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Length 3.1mm | ||
Height 2.9mm | ||
Width 850μm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Related links
- ROHM QH8MB5 Type P 5 A 8-Pin TSMT-8 QH8MB5TCR
- ROHM QH8MC5 Type N 3.5 A 8-Pin TSMT-8 QH8MC5TCR
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin
- DiodesZetex Full Bridge 4 Type P 3.1 A 8-Pin ZXMHC3A01T8TA
- ROHM SH8MD5HT Type P 3.5 A 8-Pin SOP-8 SH8MD5HTB1
- DiodesZetex Full Bridge 4 Type P 850 mA 8-Pin SOIC ZXMHC10A07N8TC
- DiodesZetex Type P 10 A 8-Pin PowerDI5060-8 DMC1018UPDWQ-13
- ROHM HT8MC5 Type P 10 A 8-Pin HSMT-8 HT8MC5TB1
