ROHM RD3G08CBLHRB N-Channel MOSFET, 80 A, 40 V Depletion, 3-Pin TO-252 RD3G08CBLHRBTL
- RS Stock No.:
- 264-956
- Mfr. Part No.:
- RD3G08CBLHRBTL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 50 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€5.83
(exc. VAT)
€7.17
(inc. VAT)
In Stock
- 2,475 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.166 | €5.83 | - |
| 50 - 95 | €1.106 | €5.53 | 5% |
| 100 - 495 | €1.024 | €5.12 | 12% |
| 500 - 995 | €0.944 | €4.72 | 19% |
| 1000 + | €0.91 | €4.55 | 21% |
*price indicative
- RS Stock No.:
- 264-956
- Mfr. Part No.:
- RD3G08CBLHRBTL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 80A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Series | RD3G08CBLHRB | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 3.2mΩ | |
| Channel Mode | Depletion | |
| Maximum Power Dissipation Pd | 96W | |
| Typical Gate Charge Qg @ Vgs | 42nC | |
| Minimum Operating Temperature | -55°C | |
| Forward Voltage Vf | 1.5V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 175°C | |
| Length | 10mm | |
| Standards/Approvals | RoHS, AEC-Q101 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 80A | ||
Maximum Drain Source Voltage Vds 40V | ||
Series RD3G08CBLHRB | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 3.2mΩ | ||
Channel Mode Depletion | ||
Maximum Power Dissipation Pd 96W | ||
Typical Gate Charge Qg @ Vgs 42nC | ||
Minimum Operating Temperature -55°C | ||
Forward Voltage Vf 1.5V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 175°C | ||
Length 10mm | ||
Standards/Approvals RoHS, AEC-Q101 | ||
Automotive Standard AEC-Q101 | ||
The ROHM MOSFET that stands out for its impressive performance across various applications. Designed for high efficiency, this component excels in handling significant power levels with minimum heat generation, making it ideal for demanding automotive and industrial environments. Its compact DPAK package ensures easy integration into space-constrained layouts, while the RoHS-compliant, lead-free construction guarantees compliance with modern environmental standards.
Conforms to RoHS standards ensuring environmental safety
Compact DPAK package facilitates space efficient designs
Tested under rigorous conditions for guaranteed reliability
Related links
- Microchip DN2625 N-Channel MOSFET 250 V Depletion, 3-Pin TO-252 DN2625K4-G
- Microchip DN2470 N-Channel RF MOSFET 700 V Depletion, 3-Pin TO-252 DN2470K4-G
- STMicroelectronics STD N-Channel MOSFET 480 V Depletion, 3-Pin TO-252 STD13N60M6
- Infineon BSS139I N-Channel MOSFET 250 V Depletion, 3-Pin SOT-23
- Infineon BSS139I N-Channel MOSFET 250 V Depletion, 3-Pin SOT-23 BSS139IXTSA1
- Microchip DN2540 N-Channel MOSFET 400 V Depletion, 3-Pin TO-243 DN2540N8-G
- STMicroelectronics ST N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STW70N65DM6
- STMicroelectronics ST N-Channel MOSFET 650 V Depletion, 3-Pin TO-247 STWA70N65DM6
