Infineon BSS139I N-Channel MOSFET, 100 mA, 250 V Depletion, 3-Pin SOT-23

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
225-0562
Mfr. Part No.:
BSS139IXTSA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

100mA

Maximum Drain Source Voltage Vds

250V

Package Type

SOT-23

Series

BSS139I

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

12.5Ω

Channel Mode

Depletion

Minimum Operating Temperature

-55°C

Maximum Gate Source Voltage Vgs

20V

Typical Gate Charge Qg @ Vgs

2.3nC

Forward Voltage Vf

200mV

Maximum Power Dissipation Pd

0.36W

Maximum Operating Temperature

150°C

Height

1.12mm

Width

1.4mm

Standards/Approvals

No

Length

3.04mm

Automotive Standard

No

The Infineon BSS139I is the small signal, small power N- and P-channel MOSFETs provide a wide range of VGS(th) levels and RDS(on) values, as well as multiple voltage classes. This MOSFET have enhancement and depletion-mode options.

PCB-space and cost savings

Gate drive flexibility

Reduced design complexity

Environmentally friendly

High overall efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy