Infineon BSS139I N-Channel MOSFET, 100 mA, 250 V Depletion, 3-Pin SOT-23 BSS139IXTSA1
- RS Stock No.:
- 225-0563
- Mfr. Part No.:
- BSS139IXTSA1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 225-0563
- Mfr. Part No.:
- BSS139IXTSA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 100mA | |
| Maximum Drain Source Voltage Vds | 250V | |
| Package Type | SOT-23 | |
| Series | BSS139I | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 12.5Ω | |
| Channel Mode | Depletion | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Typical Gate Charge Qg @ Vgs | 2.3nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 0.36W | |
| Forward Voltage Vf | 200mV | |
| Maximum Operating Temperature | 150°C | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 100mA | ||
Maximum Drain Source Voltage Vds 250V | ||
Package Type SOT-23 | ||
Series BSS139I | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 12.5Ω | ||
Channel Mode Depletion | ||
Maximum Gate Source Voltage Vgs 20V | ||
Typical Gate Charge Qg @ Vgs 2.3nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 0.36W | ||
Forward Voltage Vf 200mV | ||
Maximum Operating Temperature 150°C | ||
Length 3.04mm | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Automotive Standard No | ||
The Infineon BSS139I is the small signal, small power N- and P-channel MOSFETs provide a wide range of VGS(th) levels and RDS(on) values, as well as multiple voltage classes. This MOSFET have enhancement and depletion-mode options.
PCB-space and cost savings
Gate drive flexibility
Reduced design complexity
Environmentally friendly
High overall efficiency
Related links
- Infineon BSS139I N-Channel MOSFET 250 V Depletion, 3-Pin SOT-23
- Infineon BSS N-Channel MOSFET 250 V Depletion, 3-Pin SOT-23 BSS139H6327XTSA1
- Infineon BSS169I N-Channel MOSFET 100 V Depletion, 3-Pin SOT-23 BSS169IXTSA1
- Infineon SIPMOS N-Channel MOSFET 600 V Depletion, 3-Pin SOT-23
- Microchip DN3135 N-Channel MOSFET 350 V Depletion, 3-Pin SOT-23
- Microchip LND150 N-Channel MOSFET 500 V Depletion, 3-Pin SOT-23 LND150K1-G
- Microchip DN3135 N-Channel MOSFET 350 V Depletion, 3-Pin SOT-23 DN3135K1-G
- Infineon BSS Type N-Channel MOSFET 100 V Depletion, 3-Pin SOT-23 BSS169H6327XTSA1
