ROHM RQ5 N-Channel MOSFET, 3.5 A, 100 V Enhancement, 3-Pin TSMT-3 RQ5P035BGTCL

Get a bulk buy discount

Add 100 more to save 4%

View bulk pricing options

Subtotal (1 tape of 25 units)*

€7.50

(exc. VAT)

€9.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
25 - 75€0.30€7.50-
100 - 225€0.286€7.154%
250 - 475€0.264€6.6011%
500 - 975€0.243€6.0818%
1000 +€0.234€5.8521%

*price indicative

Packaging Options:
RS Stock No.:
265-321
Mfr. Part No.:
RQ5P035BGTCL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Channel Type

N

Product Type

MOSFET

Maximum Continuous Drain Current Id

3.5A

Maximum Drain Source Voltage Vds

100V

Series

RQ5

Package Type

TSMT-3

Mount Type

Surface

Pin Count

3

Maximum Drain Source Resistance Rds

60mΩ

Channel Mode

Enhancement

Typical Gate Charge Qg @ Vgs

6.7nC

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

1W

Maximum Gate Source Voltage Vgs

20V

Forward Voltage Vf

1.2V

Maximum Operating Temperature

150°C

Standards/Approvals

No

Automotive Standard

No

The ROHM Power MOSFET features low on resistance, making it highly efficient for switching applications, motor drives, and DC/DC converters. Its design ensures optimal performance and reliability in a variety of electronic circuits.

RoHS compliant

Low on resistance

Pb free plating

Halogen free

100 percent Rg and UIS tested

Small surface mount package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy