ROHM RQ5 N-Channel MOSFET, 4.5 A, 60 V Enhancement, 3-Pin TSMT-3 RQ5L045BGTCL
- RS Stock No.:
- 265-473
- Mfr. Part No.:
- RQ5L045BGTCL
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save €2.60
View bulk pricing optionsSubtotal (1 tape of 25 units)*
€13.05
(exc. VAT)
€16.05
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 25 - 75 | €0.522 | €13.05 | - |
| 100 - 225 | €0.496 | €12.40 | €2.60 |
| 250 - 475 | €0.459 | €11.48 | €15.75 |
| 500 - 975 | €0.423 | €10.58 | €49.50 |
| 1000 + | €0.407 | €10.18 | €115.00 |
*price indicative
- RS Stock No.:
- 265-473
- Mfr. Part No.:
- RQ5L045BGTCL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | N | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 4.5A | |
| Maximum Drain Source Voltage Vds | 60V | |
| Series | RQ5 | |
| Package Type | TSMT-3 | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 32mΩ | |
| Channel Mode | Enhancement | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 1W | |
| Typical Gate Charge Qg @ Vgs | 7.6nC | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type N | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 4.5A | ||
Maximum Drain Source Voltage Vds 60V | ||
Series RQ5 | ||
Package Type TSMT-3 | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 32mΩ | ||
Channel Mode Enhancement | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 1W | ||
Typical Gate Charge Qg @ Vgs 7.6nC | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Automotive Standard No | ||
The ROHM Power MOSFET features low on resistance, making it highly efficient for switching applications, motor drives, and DC/DC converters. Its design ensures optimal performance and reliability in a variety of electronic circuits.
RoHS compliant
Low on resistance
Pb free plating
Halogen free
100 percent Rg and UIS tested
Small surface mount package
Related links
- ROHM RQ5 N-Channel MOSFET 100 V Enhancement, 3-Pin TSMT-3 RQ5P035BGTCL
- ROHM RQ5 N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TSMT-3 RQ5G060BGTCL
- ROHM RQ5C035BC Type P-Channel MOSFET 20 V Enhancement, 3-Pin TSMT-3 RQ5C035BCTCL
- ROHM RRR040P03 Type P-Channel MOSFET 30 V Enhancement, 3-Pin TSMT RQ5E040RPTL
- ROHM RUR040N02 N-Channel MOSFET 20 V Enhancement, 3-Pin TSMT RUR040N02TL
- ROHM RUR020N02 N-Channel MOSFET 20 V Enhancement, 3-Pin TSMT RUR020N02TL
- ROHM RQ5E035BN N-Channel MOSFET 30 V Enhancement, 3-Pin TSMT RQ5E035BNTCL
- ROHM QH8KB5 N-Channel MOSFET 40 V Enhancement, 8-Pin TSMT-8 QH8KB5TCR
