ROHM RUR020N02 N-Channel MOSFET, 2 A, 20 V Enhancement, 3-Pin TSMT RUR020N02TL
- RS Stock No.:
- 124-6841
- Mfr. Part No.:
- RUR020N02TL
- Manufacturer:
- ROHM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 124-6841
- Mfr. Part No.:
- RUR020N02TL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | MOSFET | |
| Channel Type | N | |
| Maximum Continuous Drain Current Id | 2A | |
| Maximum Drain Source Voltage Vds | 20V | |
| Series | RUR020N02 | |
| Package Type | TSMT | |
| Mount Type | Surface | |
| Pin Count | 3 | |
| Maximum Drain Source Resistance Rds | 240mΩ | |
| Channel Mode | Enhancement | |
| Forward Voltage Vf | 1.2V | |
| Maximum Gate Source Voltage Vgs | -10V, +10V | |
| Typical Gate Charge Qg @ Vgs | 2nC | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Height | 950μm | |
| Width | 1.8mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type MOSFET | ||
Channel Type N | ||
Maximum Continuous Drain Current Id 2A | ||
Maximum Drain Source Voltage Vds 20V | ||
Series RUR020N02 | ||
Package Type TSMT | ||
Mount Type Surface | ||
Pin Count 3 | ||
Maximum Drain Source Resistance Rds 240mΩ | ||
Channel Mode Enhancement | ||
Forward Voltage Vf 1.2V | ||
Maximum Gate Source Voltage Vgs -10V, +10V | ||
Typical Gate Charge Qg @ Vgs 2nC | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Length 3mm | ||
Height 950μm | ||
Width 1.8mm | ||
Automotive Standard No | ||
N-Channel MOSFET Transistors, ROHM
MOSFET Transistors, ROHM Semiconductor
Related links
- ROHM RTR020P02 Type P-Channel MOSFET 20 V Enhancement, 3-Pin TSMT RQ5C020TPTL
- ROHM RUR040N02 N-Channel MOSFET 20 V Enhancement, 3-Pin TSMT RUR040N02TL
- ROHM RQ5E035BN N-Channel MOSFET 30 V Enhancement, 3-Pin TSMT RQ5E035BNTCL
- ROHM RQ5 N-Channel MOSFET 60 V Enhancement, 3-Pin TSMT-3 RQ5L045BGTCL
- ROHM RQ5 N-Channel MOSFET 100 V Enhancement, 3-Pin TSMT-3 RQ5P035BGTCL
- ROHM RQ5H020SP Type P-Channel MOSFET 45 V Enhancement, 3-Pin TSMT RQ5H020SPTL
- ROHM RQ5C035BC Type P-Channel MOSFET 20 V Enhancement, 3-Pin TSMT-3 RQ5C035BCTCL
- ROHM RQ5 N-Channel Single MOSFETs 40 V Enhancement, 3-Pin TSMT-3 RQ5G060BGTCL
