ROHM SCT N-Channel MOSFET, 30 A, 1.2 kV Enhancement, 7-Pin TO-263

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
215-9943
Mfr. Part No.:
SCT3080KW7TL
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

MOSFET

Channel Type

N

Maximum Continuous Drain Current Id

30A

Maximum Drain Source Voltage Vds

1.2kV

Series

SCT

Package Type

TO-263

Mount Type

Surface

Pin Count

7

Maximum Drain Source Resistance Rds

80mΩ

Channel Mode

Enhancement

Maximum Gate Source Voltage Vgs

22V

Forward Voltage Vf

3.2V

Typical Gate Charge Qg @ Vgs

60nC

Maximum Power Dissipation Pd

125W

Maximum Operating Temperature

175°C

Standards/Approvals

No

Automotive Standard

No

The Rohm N-channel power MOSFET featured with very fast switching and low resistance. It is mainly used in solar inverters, DC-DC converter, motor drive and induction heating.

Simple to drive

Easy to parallel

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy