ROHM RF9 Type P-Channel MOSFET, 12 A, 40 V Enhancement, 7-Pin DFN RF9G120BJFRATCR
- RS Stock No.:
- 265-420
- Mfr. Part No.:
- RF9G120BJFRATCR
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 100 more to save 5%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€5.71
(exc. VAT)
€7.02
(inc. VAT)
In Stock
- 2,990 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | €0.571 | €5.71 | - |
| 100 - 240 | €0.542 | €5.42 | 5% |
| 250 - 490 | €0.503 | €5.03 | 11% |
| 500 - 990 | €0.462 | €4.62 | 19% |
| 1000 + | €0.445 | €4.45 | 22% |
*price indicative
- RS Stock No.:
- 265-420
- Mfr. Part No.:
- RF9G120BJFRATCR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 12A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Series | RF9 | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 48mΩ | |
| Channel Mode | Enhancement | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Forward Voltage Vf | 1.2V | |
| Minimum Operating Temperature | -55°C | |
| Typical Gate Charge Qg @ Vgs | 15.5nC | |
| Maximum Power Dissipation Pd | 23W | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS, Pb-Free Plating, Halogen Free | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 12A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Series RF9 | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 48mΩ | ||
Channel Mode Enhancement | ||
Maximum Gate Source Voltage Vgs 20V | ||
Forward Voltage Vf 1.2V | ||
Minimum Operating Temperature -55°C | ||
Typical Gate Charge Qg @ Vgs 15.5nC | ||
Maximum Power Dissipation Pd 23W | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS, Pb-Free Plating, Halogen Free | ||
Automotive Standard AEC-Q101 | ||
The ROHM Automotive grade MOSFET is AEC-Q101 qualified, making it an excellent choice for Advanced Driver Assistance Systems, infotainment, lighting, and body applications. Its robust design ensures reliable performance in critical automotive environments.
Pb free lead plating
RoHS compliant
High power small mould package
Low on resistance
WettableFlank
Related links
- ROHM RF9 Type P-Channel MOSFET 60 V Enhancement, 7-Pin DFN RF9L120BJFRATCR
- ROHM RF9 N-Channel MOSFET 40 V Enhancement, 7-Pin DFN RF9G120BKFRATCR
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 7-Pin DFN UT6JB5TCR
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 7-Pin DFN UT6JC5TCR
- ROHM RW4E045AT Type P-Channel MOSFET 30 V P, 7-Pin DFN RW4E045ATTCL1
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 7-Pin PQFN
- Vishay SIJ Type P-Channel MOSFET 80 V Enhancement, 7-Pin SO-8L SIJ4819DP-T1-GE3
- Infineon HEXFET Type P-Channel MOSFET 30 V Enhancement, 7-Pin PQFN IRFHS9301TRPBF
