ROHM Dual 2 Type P-Channel MOSFET, 3.5 A, 40 V Enhancement, 7-Pin DFN UT6JB5TCR
- RS Stock No.:
- 223-6395
- Mfr. Part No.:
- UT6JB5TCR
- Manufacturer:
- ROHM
Add 50 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
€9.63
(exc. VAT)
€11.85
(inc. VAT)
- Shipping from 26 November 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | €0.385 | €9.63 | - |
| 50 - 75 | €0.377 | €9.43 | 2% |
| 100 - 225 | €0.269 | €6.73 | 30% |
| 250 - 975 | €0.264 | €6.60 | 31% |
| 1000 + | €0.226 | €5.65 | 41% |
*price indicative
- RS Stock No.:
- 223-6395
- Mfr. Part No.:
- UT6JB5TCR
- Manufacturer:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Channel Type | Type P | |
| Product Type | MOSFET | |
| Maximum Continuous Drain Current Id | 3.5A | |
| Maximum Drain Source Voltage Vds | 40V | |
| Package Type | DFN | |
| Mount Type | Surface | |
| Pin Count | 7 | |
| Maximum Drain Source Resistance Rds | 1.22Ω | |
| Channel Mode | Enhancement | |
| Typical Gate Charge Qg @ Vgs | 6.2nC | |
| Minimum Operating Temperature | -55°C | |
| Maximum Power Dissipation Pd | 2W | |
| Forward Voltage Vf | -1.2V | |
| Maximum Gate Source Voltage Vgs | 20V | |
| Maximum Operating Temperature | 150°C | |
| Transistor Configuration | Dual | |
| Length | 2mm | |
| Height | 650μm | |
| Standards/Approvals | No | |
| Width | 2mm | |
| Number of Elements per Chip | 2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Channel Type Type P | ||
Product Type MOSFET | ||
Maximum Continuous Drain Current Id 3.5A | ||
Maximum Drain Source Voltage Vds 40V | ||
Package Type DFN | ||
Mount Type Surface | ||
Pin Count 7 | ||
Maximum Drain Source Resistance Rds 1.22Ω | ||
Channel Mode Enhancement | ||
Typical Gate Charge Qg @ Vgs 6.2nC | ||
Minimum Operating Temperature -55°C | ||
Maximum Power Dissipation Pd 2W | ||
Forward Voltage Vf -1.2V | ||
Maximum Gate Source Voltage Vgs 20V | ||
Maximum Operating Temperature 150°C | ||
Transistor Configuration Dual | ||
Length 2mm | ||
Height 650μm | ||
Standards/Approvals No | ||
Width 2mm | ||
Number of Elements per Chip 2 | ||
Automotive Standard No | ||
Related links
- ROHM Dual 2 Type P-Channel MOSFET 40 V Enhancement, 7-Pin DFN UT6JB5TCR
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 7-Pin DFN UT6JC5TCR
- ROHM RF9 Type P-Channel MOSFET 40 V Enhancement, 7-Pin DFN RF9G120BJFRATCR
- ROHM RF9 Type P-Channel MOSFET 60 V Enhancement, 7-Pin DFN RF9L120BJFRATCR
- ROHM Dual 2 Type N 7 A 9-Pin DFN
- ROHM Dual 2 Type N 7 A 9-Pin DFN HS8MA2TCR1
- ROHM Dual 2 Type P-Channel MOSFET 60 V Enhancement, 8-Pin TSMT QH8JC5TCR
- DiodesZetex Dual 2 Type P-Channel MOSFET 20 V Enhancement, 6-Pin DFN DMP2065UFDB-7
